1400257 | Phoenix Contact
Sealing plug Ø 7.8 mm, Ø 7.8 mm, red, 1400257
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Next delivery: 7 pcs. on 2025-04-29
Available in 10 days: 11,282 pcs.
Leadtime: 2 Weeks **
Sealing plug 8X16 RD
Sealing plug, PA, Color: red
The technical characteristics of 1400257 from Phoenix Contact at a glance
- Color : red
- Confection size : Not available
- Article description : Sealing plug 8X16 RD
- Connection design : Not relevant
- Material : PA
Technical specifications
Version | Ø 7,8 mm | |
Colour | rot | |
Length | 16 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -60 °C | |
Product type | Verschlussstopfen Ø 7,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |