1400259 | Phoenix Contact

Sealing plug Ø 8.8 mm, Ø 8.8 mm, red, 1400259

Order No.: 62P4050
EAN: 4046356478724
MPN:
1400259
SEALING PLUG 9X16 RD
Series: SEALING PLUG
1400259 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3685 €

Sealing plug 9X16 RD

Sealing plug, PA, Color: red

The technical characteristics of 1400259 from Phoenix Contact at a glance

  • Material : PA
  • Connection design : Not relevant
  • Article description : Sealing plug 9X16 RD
  • Confection size : Not available
  • Color : red

Further links to Phoenix Contact 1400259

You can find more information about Phoenix Contact under the following links 1400259

Technical specifications
Version Ø 8,8 mm
Colour rot
Length 16 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -60 °C
Product type Verschlussstopfen Ø 8,8 mm
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes