1400265 | Phoenix Contact

Sealing plug Ø 12.5 mm, Ø 12.5 mm, red, 1400265

Order No.: 62P4037
EAN: 4046356478748
MPN:
1400265
SEALING PLUG 13X22 RD
Series: SEALING PLUG
1400265 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 10 days: 390 pcs.
Leadtime: 2 Weeks **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4042 €

Sealing plug 13X22 RD

Sealing plug, PA, Color: red

The technical characteristics of 1400265 from Phoenix Contact at a glance

  • Material : PA
  • Connection design : Not relevant
  • Article description : Sealing plug 13X22 RD
  • Confection size : Not available
  • Color : red
Technical specifications
Version Ø 12,5 mm
Colour rot
Length 22 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -60 °C
Product type Verschlussstopfen Ø 12,5 mm
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes