1407670 | Phoenix Contact
Cable gland, M25, 26 mm, Clamping range 9 to 17 mm, IP66, black, 1407670
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Available in 10 days: 1,545 pcs.
Leadtime: 2 Weeks **
Cable gland, 1407670, Phoenix Contact
Plastic cable gland with bayonet locking, for housing series B, Size M25, Cable diameter: 9-17 mm.
Technical specifications
Colour | schwarz | |
Thread size | M25 | |
Material | PA | |
max. clamping range | 17 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 26 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |