1410604 | Phoenix Contact
Locking screw, 7/8, IP65, black, 1410604
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Sealing cap, 1410604, Phoenix Contact
Sealing cap, 7/8", Plastic, for flush-type connectors, for 7/8" sockets.
Technical specifications
Version | locking screw | |
Colour | black | |
Thread size | 7/8 | |
Material | PA | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |