1410605 | Phoenix Contact

Lock cap, 7/8, IP65, black, 1410605

Order No.: 61P4828
EAN: 4046356901208
MPN:
1410605
PROT-MINFS-PA
Series: PROT
1410605 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3439 €

Sealing cap, 1410605, Phoenix Contact

Sealing cap, 7/8", Plastic, for sensor cables, for 7/8" plugs.

Technical specifications
Version Verschlusskappe
Colour schwarz
Thread size 7/8
Material PA
max. operating temperature 85 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes