1410725 | Phoenix Contact
Adapter, M32 to M20, 36 mm, IP65, black, 1410725
Unit Price (€ / pc.)
3.0702 € *
Available: 10 pcs.
Available in 10 days: 730 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8322 €
50 pcs.
2.5704 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing adapter, 1410725, Phoenix Contact
Reducing adapter, Material: Polyamide fiberglass reinforced, Connecting thread: M32x1.5, Color: black, with flat gasket.
Technical specifications
Version | Adapter | |
Colour | schwarz | |
Thread size | M32 auf M20 | |
Length | 16 mm | |
Material | PA-GV | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
spanner size | 36 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |