1411075 | Phoenix Contact
Cable gland, M20, 27 mm, Clamping range 6.5 to 14 mm, IP66, silver, 1411075
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 1411075, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 6.5-14 mm, Shielding: no, Connecting thread: M20x1.5, Color: silver, Weatherproof sealing material.
Technical specifications
Colour | silber | |
Thread size | M20 | |
Length | 39 mm | |
Material | Messing, vernickelt | |
max. clamping range | 14 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -60 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |