1411078 | Phoenix Contact
Cable gland, M25, 36 mm, Clamping range 11.1 to 20 mm, IP66, silver, 1411078
Unit Price (€ / pc.)
69.6031 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable gland, 1411078, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 11.1-20 mm, Shielding: no, Connecting thread: M25x1.5, Color: silver, Weatherproof sealing material.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M25 | |
Length | 41 mm | |
Material | stainless steel | |
max. clamping range | 20 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 11.1 mm | |
min. operating temperature | -60 °C | |
spanner size | 36 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |