1411079 | Phoenix Contact

Cable gland, M32, 41 mm, Clamping range 17 to 26.3 mm, IP66, silver, 1411079

Order No.: 60P8353
EAN: 4046356921930
MPN:
1411079
G-ESS-M32-M66L-NTES-S
Series: G-ESS
1411079 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
21.1463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1463 €

Cable gland, 1411079, Phoenix Contact

Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 17-26.3 mm, Shielding: no, Connecting thread: M32x1.5, Color: silver, Weatherproof sealing material.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße M32
Länge 42 mm
Material Messing, vernickelt
max. Klemmbereich 26.3 mm
max. Temperatur 130 °C
min. Klemmbereich 17 mm
min. Temperatur -60 °C
Schlüsselweite 41 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei