1411080 | Phoenix Contact
Cable gland, M32, 41 mm, Clamping range 17 to 26.3 mm, IP66, silver, 1411080
Unit Price (€ / pc.)
84.1330 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable gland, 1411080, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 17-26.3 mm, Shielding: no, Connecting thread: M32x1.5, Color: silver, Weatherproof sealing material.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M32 | |
Length | 42 mm | |
Material | stainless steel | |
max. clamping range | 26.3 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 17 mm | |
min. operating temperature | -60 °C | |
spanner size | 41 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |