1411082 | Phoenix Contact
Cable gland, M40, 46 mm, Clamping range 23.5 to 32.2 mm, IP66, silver, 1411082
Unit Price (€ / pc.)
134.827 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1411082, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 23.5-32.2 mm, Shielding: no, Connecting thread: M40x1.5, Color: silver, Weatherproof sealing material.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M40 | |
Length | 43 mm | |
Material | stainless steel | |
max. clamping range | 32.2 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 23.5 mm | |
min. operating temperature | -60 °C | |
spanner size | 46 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |