1411085 | Phoenix Contact

Cable gland, M50, 60 mm, Clamping range 35.6 to 44.1 mm, IP66, silver, 1411085

Order No.: 60P8358
EAN: 4046356921985
MPN:
1411085
G-ESS-M50-L66L-STES-S
Series: G-ESS
1411085 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
286.6353 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
573.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
286.6353 €

Cable gland, 1411085, Phoenix Contact

Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 35.6-44.1 mm, Shielding: no, Connecting thread: M50x1.5, Color: silver, Weatherproof sealing material.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße M50
Länge 45 mm
Material Edelstahl
max. Klemmbereich 44.1 mm
max. Temperatur 130 °C
min. Klemmbereich 35.6 mm
min. Temperatur -60 °C
Schlüsselweite 60 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 73182900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei