1411087 | Phoenix Contact

Cable gland, M63, 70 mm, Clamping range 47.2 to 56 mm, IP66, silver, 1411087

Order No.: 60P8360
EAN: 4046356922005
MPN:
1411087
G-ESS-M63-L66L-STES-S
Series: G-ESS
1411087 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
428.7094 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
857.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
428.7094 €

Cable gland, 1411087, Phoenix Contact

Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 47.2-56 mm, Shielding: no, Connecting thread: M63x1.5, Color: silver, Weatherproof sealing material.

Technical specifications
Version cable gland
Colour silver
Thread size M63
Length 45 mm
Material stainless steel
max. clamping range 56 mm
max. operating temperature 130 °C
min. clamping range 47.2 mm
min. operating temperature -60 °C
spanner size 70 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 73182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead