1411093 | Phoenix Contact
Cable gland, M25, 37.5 mm, Clamping range 18.2 to 26.2 mm, IP66, silver, 1411093
Unit Price (€ / pc.)
159.7456 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411093, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 18.2-26.2 mm, Shielding: yes, Connecting thread: M25x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M25 | |
Length | 82 mm | |
Material | Edelstahl | |
max. clamping range | 26.2 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 18.2 mm | |
min. operating temperature | -60 °C | |
spanner size | 37,5 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |