1411094 | Phoenix Contact
Cable gland, M32, 46 mm, Clamping range 23.7 to 33.9 mm, IP66, silver, 1411094
Unit Price (€ / pc.)
66.1045 € *
Available: 0 pcs.
Available in 10 days: 53 pcs.
Leadtime: 1 Week **
Cable gland, 1411094, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 23.7-33.9 mm, Shielding: yes, Connecting thread: M32x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silber | |
Gewindegröße | M32 | |
Länge | 84 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 33.9 mm | |
max. Temperatur | 130 °C | |
min. Klemmbereich | 23.7 mm | |
min. Temperatur | -60 °C | |
Schlüsselweite | 46 mm | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |