1411095 | Phoenix Contact
Cable gland, M32, 46 mm, Clamping range 23.7 to 33.9 mm, IP66, silver, 1411095
Unit Price (€ / pc.)
271.2248 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411095, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 23.7-33.9 mm, Shielding: yes, Connecting thread: M32x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M32 | |
Length | 84 mm | |
Material | Edelstahl | |
max. clamping range | 33.9 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 23.7 mm | |
min. operating temperature | -60 °C | |
spanner size | 46 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |