1411100 | Phoenix Contact

Cable gland, M50, 70 mm, Clamping range 40.4 to 53.1 mm, IP66, silver, 1411100

Order No.: 60P8366
EAN: 4046356922142
MPN:
1411100
G-ESSWU-M50-L66L-NTES-S
Series: G-ESSWU
1411100 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
169.4084 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
847.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
169.4084 €

Cable gland, 1411100, Phoenix Contact

Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 40.4-53.1 mm, Shielding: yes, Connecting thread: M50x1.5, Color: silver.

Features

  • Armor connected via PE cone
  • Weatherproof sealing material
Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße M50
Länge 95 mm
Material Messing, vernickelt
max. Klemmbereich 53.1 mm
max. Temperatur 130 °C
min. Klemmbereich 40.4 mm
min. Temperatur -60 °C
Schlüsselweite 70 mm
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei