1411101 | Phoenix Contact

Cable gland, M50, 70 mm, Clamping range 40.4 to 53.1 mm, IP66, silver, 1411101

Order No.: 60P8315
EAN: 4046356922159
MPN:
1411101
G-EDSWU-M50-L66L-STES-S
Series: G-EDSWU
1411101 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
758.8035 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
758.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
758.8035 €

Cable gland, 1411101, Phoenix Contact

Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 40.4-53.1 mm, Shielding: yes, Connecting thread: M50x1.5, Color: silver.

Features

  • Armor connected via PE cone
  • Weatherproof sealing material
Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M50
Length 95 mm
Material Edelstahl
max. clamping range 53.1 mm
max. operating temperature 130 °C
min. clamping range 40.4 mm
min. operating temperature -60 °C
spanner size 70 mm
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei