1411103 | Phoenix Contact
Cable gland, M63, 80 mm, Clamping range 54.6 to 65.9 mm, IP66, silver, 1411103
Unit Price (€ / pc.)
836.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1411103, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 54.6-65.9 mm, Shielding: yes, Connecting thread: M63x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M63 | |
Length | 107 mm | |
Material | stainless steel | |
max. clamping range | 65.9 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 54.6 mm | |
min. operating temperature | -60 °C | |
spanner size | 80 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |