1411123 | Phoenix Contact
Cable gland, M12, 15 mm, Clamping range 3 to 6.5 mm, IP68, silver gray, 1411123
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 10 days: 310 pcs.
Leadtime: 1 Week **
Cable gland, 1411123, Phoenix Contact
Cable gland, Material: PA, External cable diameter 3-6.5 mm, Shielding: no, Connecting thread: M12x1.5, Color: silver-gray RAL 7001.
Technical specifications
Version | cable gland | |
Colour | silver gray | |
Thread size | M12 | |
Length | 32 mm | |
Material | PA | |
max. clamping range | 6.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
spanner size | 15 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |