1411125 | Phoenix Contact

Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68, silver gray, 1411125

Order No.: 60P8412
EAN: 4046356922548
MPN:
1411125
G-INS-M20-S68N-PNES-GY
Series: G-INS
1411125 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.833 €

Cable gland, 1411125, Phoenix Contact

Cable gland, Material: PA, External cable diameter 6-12 mm, Shielding: no, Connecting thread: M20x1.5, Color: silver-gray RAL 7001.

Technical specifications
Colour silbergrau
Thread size M20
Length 42 mm
Material PA
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes