1411128 | Phoenix Contact
Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, silver gray, 1411128
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Available in 10 days: 303 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411128, Phoenix Contact
Cable gland, Material: PA, External cable diameter 19-28 mm, shielding: no, Connecting thread: M40x1.5, Color: silver-gray RAL 7001.
Technical specifications
Version | Kabelverschraubung | |
Colour | silbergrau | |
Thread size | M40 | |
Length | 55 mm | |
Material | PA | |
max. clamping range | 28 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 19 mm | |
min. operating temperature | -20 °C | |
spanner size | 46 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |