1411134 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 11 to 17 mm, IP68, black, 1411134

Order No.: 60P8414
EAN: 4046356922678
MPN:
1411134
G-INS-M25-M68N-PNES-BK
Series: G-INS
1411134 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 10 days: 317 pcs.
Leadtime: 2 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

Cable gland, 1411134, Phoenix Contact

Cable gland, Material: PA, External cable diameter 11-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: jet black RAL 9005.

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M25
Length 42 mm
Material PA
max. clamping range 17 mm
max. operating temperature 100 °C
min. clamping range 11 mm
min. operating temperature -20 °C
spanner size 29 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes