1411136 | Phoenix Contact

Cable gland, M32, 36 mm, Clamping range 15 to 21 mm, IP68, black, 1411136

Order No.: 60P8417
EAN: 4046356922685
MPN:
1411136
G-INS-M32-M68N-PNES-BK
Series: G-INS
1411136 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Available in 10 days: 19,025 pcs.
Leadtime: 2 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Cable gland, 1411136, Phoenix Contact

Cable gland, Material: PA, External cable diameter 15-21 mm, Shielding: no, Connecting thread: M32x1.5, Color: jet black RAL 9005.

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size M32
Length 50 mm
Material PA
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 15 mm
min. operating temperature -20 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes