1411140 | Phoenix Contact

Cable gland, PG7, 15 mm, Clamping range 3 to 6.5 mm, IP68, silver gray, 1411140

Order No.: 60P8457
EAN: 4046356922722
MPN:
1411140
G-INS-PG7-S68N-PNES-GY
Series: G-INS
1411140 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Cable gland, 1411140, Phoenix Contact

Cable gland, Material: PA, External cable diameter 3-6.5 mm, Shielding: no, Connecting thread: Pg7, Color: silver-gray RAL 7001.

Technical specifications
Version Kabelverschraubung
Colour silbergrau
Thread size PG7
Length 32 mm
Material PA
max. clamping range 6.5 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -20 °C
spanner size 15 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes