1411144 | Phoenix Contact

Cable gland, PG16, 27 mm, Clamping range 10 to 14 mm, IP68, silver gray, 1411144

Order No.: 60P8445
EAN: 4046356922807
MPN:
1411144
G-INS-PG16-S68N-PNES-GY
Series: G-INS
1411144 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9163 €

Cable gland, 1411144, Phoenix Contact

Cable gland, Material: PA, External cable diameter 10-14 mm, Shielding: no, Connecting thread: Pg16, Color: silver-gray RAL 7001.

Technical specifications
Version Kabelverschraubung
Colour silbergrau
Thread size PG16
Length 44 mm
Material PA
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes