1411152 | Phoenix Contact

Cable gland, 3/8NPT, 22 mm, Clamping range 5 to 10 mm, IP68, silver gray, 1411152

Order No.: 60P8435
EAN: 4046356922876
MPN:
1411152
G-INS-N3/8-S68L-PNES-GY
Series: G-INS
1411152 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 2 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9877 €

Cable gland, 1411152, Phoenix Contact

Cable gland, Material: PA, External cable diameter 5-10 mm, Shielding: no, Connecting thread: 3/8" NPT, Color: silver-gray RAL 7001.

Technical specifications
Version Kabelverschraubung
Colour silbergrau
Thread size 3/8NPT
Length 44 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes