1411153 | Phoenix Contact
Cable gland, 1/2NPT, 27 mm, Clamping range 10 to 14 mm, IP68, silver gray, 1411153
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411153, Phoenix Contact
Cable gland, Material: PA, External cable diameter 10-14 mm, Shielding: no, Connecting thread: 1/2" NPT, Color: silver-gray RAL 7001.
Technical specifications
Colour | silbergrau | |
Thread size | 1/2NPT | |
Length | 47 mm | |
Material | PA | |
max. clamping range | 14 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 27 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |