1411154 | Phoenix Contact

Cable gland, 3/4NPT, 33 mm, Clamping range 13 to 18 mm, IP68, silver gray, 1411154

Order No.: 60P8433
EAN: 4046356922890
MPN:
1411154
G-INS-N3/4-M68L-PNES-GY
Series: G-INS
1411154 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 10 days: 137 pcs.
Leadtime: 2 Weeks **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €

Cable gland, 1411154, Phoenix Contact

Cable gland, Material: PA, External cable diameter 13-18 mm, Shielding: no, Connecting thread: 3/4" NPT, Color: silver-gray RAL 7001.

Technical specifications
Version Kabelverschraubung
Colour silbergrau
Thread size 3/4NPT
Length 47 mm
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -20 °C
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes