1411158 | Phoenix Contact
Cable gland, 3/4NPT, 33 mm, Clamping range 13 to 18 mm, IP68, black, 1411158
Unit Price (€ / pc.)
2.8560 € *
Available: 5 pcs.
Leadtime: 5 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 1411158, Phoenix Contact
Cable gland, Material: PA, External cable diameter 13-18 mm, Shielding: no, Connecting thread: 3/4" NPT, Color: jet black RAL 9005.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | 3/4NPT | |
Length | 47 mm | |
Material | PA | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
spanner size | 33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |