1411163 | Phoenix Contact

Cable gland, M20, 22 mm, Clamping range 6 to 12 mm, IP69, silver, 1411163

Order No.: 60P8410
EAN: 4046356922982
MPN:
1411163
G-INS-M20-S68N-NNES-S
Series: G-INS
1411163 Phoenix Contact Cable Glands Image 1
1411163 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Available in 10 days: 986 pcs.
Leadtime: 2 Weeks **
Total Price:
4.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3673 €

Cable gland, 1411163, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 6-12 mm, Shielding: no, Connecting thread: M20x1.5, Color: silver, with O-ring.

Technical specifications
Colour silber
Thread size M20
Length 37 mm
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP69
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei