1411165 | Phoenix Contact
Cable gland, M25, 27 mm, Clamping range 11 to 17 mm, IP69, silver, 1411165
Unit Price (€ / pc.)
4.8671 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Cable gland, 1411165, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 11-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: silver, with O-ring.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M25 | |
Length | 40 mm | |
Material | Messing, vernickelt | |
max. clamping range | 17 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -40 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |