1411171 | Phoenix Contact

Cable gland, PG9, 17 mm, Clamping range 4 to 8 mm, IP69, silver, 1411171

Order No.: 60P8458
EAN: 4046356923057
MPN:
1411171
G-INS-PG9-S68N-NNES-S
Series: G-INS
1411171 Phoenix Contact Cable Glands Image 1
1411171 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 17 pcs.
Available in 10 days: 330 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 1411171, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 4-8 mm, Shielding: no, Connecting thread: Pg9, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG9
Length 28 mm
Material Messing, vernickelt
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -40 °C
spanner size 17 mm
Degree of protection (IP) IP69
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei