1411172 | Phoenix Contact

Cable gland, PG11, 20 mm, Clamping range 5 to 10 mm, IP69, silver, 1411172

Order No.: 60P8440
EAN: 4046356923064
MPN:
1411172
G-INS-PG11-S68N-NNES-S
Series: G-INS
1411172 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 10 days: 865 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4510 €

Cable gland, 1411172, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 5-10 mm, Shielding: no, Connecting thread: Pg11, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG11
Length 21 mm
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
spanner size 20 mm
Degree of protection (IP) IP69
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei