1411173 | Phoenix Contact
Cable gland, PG13.5, 22 mm, Clamping range 6 to 12 mm, IP69, silver, 1411173
Unit Price (€ / pc.)
5.6168 € *
Available: 4 pcs.
Available in 10 days: 310 pcs.
Leadtime: 2 Weeks **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.1646 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 1411173, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 6-12 mm, Shielding: no, Connecting thread: Pg13.5, Color: silver, with O-ring.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG13,5 | |
Length | 30 mm | |
Material | Messing, vernickelt | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -40 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |