1411175 | Phoenix Contact
Cable gland, PG21, 30 mm, Clamping range 13 to 18 mm, IP69, silver, 1411175
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Available in 10 days: 360 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411175, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 13-18 mm, Shielding: no, Connecting thread: Pg21, Color: silver, with O-ring.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG21 | |
Length | 38 mm | |
Material | Messing, vernickelt | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP69 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |