1411176 | Phoenix Contact
Cable gland, PG29, 40 mm, Clamping range 18 to 25 mm, IP68, silver, 1411176
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 1411176, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 18-25 mm, Shielding: no, Connecting thread: Pg29, Color: silver, with O-ring.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG29 | |
Length | 46 mm | |
Material | Messing, vernickelt | |
max. clamping range | 25 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -40 °C | |
spanner size | 40 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |