1411178 | Phoenix Contact

Cable gland, PG36, 50 mm, Clamping range 22 to 32 mm, IP68, silver, 1411178

Order No.: 60P8450
EAN: 4046356923118
MPN:
1411178
G-INS-PG36-L68N-NNES-S
Series: G-INS
1411178 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
21.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.539 €

Cable gland, 1411178, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 22-32 mm, Shielding: no, Connecting thread: Pg36, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG36
Length 57 mm
Material Messing, vernickelt
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -40 °C
spanner size 50 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei