1411183 | Phoenix Contact

Cable gland, 1/2NPT, 22 mm, Clamping range 10 to 14 mm, IP68, silver, 1411183

Order No.: 60P8436
EAN: 4046356923156
MPN:
1411183
G-INS-NPT1/2-S68L-NNES-S
Series: G-INS
1411183 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6275 €

Cable gland, 1411183, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 10-14 mm, Shielding: no, Connecting thread: 1/2" NPT, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size 1/2NPT
Length 39 mm
Material Messing, vernickelt
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -40 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei