1411191 | Phoenix Contact
Cable gland, M32, 34 mm, Clamping range 14 to 21 mm, IP68, silver, 1411191
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Available in 10 days: 179 pcs.
Leadtime: 2 Weeks **
Cable gland, 1411191, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 14-21 mm, Shielding: yes, Connecting thread: M32x1.5, Color: silver, with O-ring.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M32 | |
Length | 38 mm | |
Material | Messing, vernickelt | |
max. clamping range | 21 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 14 mm | |
min. operating temperature | -40 °C | |
spanner size | 34 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |