1411192 | Phoenix Contact

Cable gland, M40, 43 mm, Clamping range 19 to 27 mm, IP68, silver, 1411192

Order No.: 60P8391
EAN: 4046356923231
MPN:
1411192
G-INSEC-M40-M68N-NCRS-S
Series: G-INSEC
1411192 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
21.9198 € *
Available: 3 pcs.
Available in 10 days: 460 pcs.
Leadtime: 2 Weeks **
Total Price:
21.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.9198 €

Cable gland, 1411192, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 19-27 mm, Shielding: yes, Connecting thread: M40x1.5, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M40
Length 41 mm
Material Messing, vernickelt
max. clamping range 27 mm
max. operating temperature 100 °C
min. clamping range 19 mm
min. operating temperature -40 °C
spanner size 43 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei