1411195 | Phoenix Contact

Cable gland, PG7, 14 mm, Clamping range 3 to 6.5 mm, IP68, silver, 1411195

Order No.: 60P8402
EAN: 4046356923262
MPN:
1411195
G-INSEC-PG7-S68N-NNES-S
Series: G-INSEC
1411195 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 10 days: 494 pcs.
Leadtime: 2 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

Cable gland, 1411195, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 3-6.5 mm, Shielding: yes, Connecting thread: Pg7, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG7
Length 27 mm
Material Messing, vernickelt
max. clamping range 6.5 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -40 °C
spanner size 14 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei