1411198 | Phoenix Contact

Cable gland, PG13.5, 22 mm, Clamping range 6 to 12 mm, IP68, silver, 1411198

Order No.: 60P8395
EAN: 4046356923293
MPN:
1411198
G-INSEC-PG13,5-S68N-NNES-S
Series: G-INSEC
1411198 Phoenix Contact Cable Glands Image 1
1411198 Phoenix Contact Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 5 pcs.
Leadtime: 8 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.8060 €
50 pcs.
8.0087 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 1411198, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 6-12 mm, Shielding: yes, Connecting thread: Pg13.5, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG13,5
Length 30 mm
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -40 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei