1411199 | Phoenix Contact

Cable gland, PG16, 24 mm, Clamping range 10 to 14 mm, IP68, silver, 1411199

Order No.: 60P8396
EAN: 4046356923316
MPN:
1411199
G-INSEC-PG16-S68N-NNES-S
Series: G-INSEC
1411199 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 10 days: 470 pcs.
Leadtime: 2 Weeks **
Total Price:
7.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6517 €

Cable gland, 1411199, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 10-14 mm, Shielding: yes, Connecting thread: Pg16, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG16
Length 33 mm
Material Messing, vernickelt
max. clamping range 14 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -40 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei