1411203 | Phoenix Contact

Cable gland, PG42, 58 mm, Clamping range 30 to 38 mm, IP68, silver, 1411203

Order No.: 60P8400
EAN: 4046356923354
MPN:
1411203
G-INSEC-PG42-L68N-NNES-S
Series: G-INSEC
1411203 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
69.4246 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
69.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4246 €

Cable gland, 1411203, Phoenix Contact

Cable gland, Material: Nickel-plated brass, External cable diameter 30-38 mm, Shielding: yes, Connecting thread: Pg42, Color: silver, with O-ring.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG42
Length 60 mm
Material Messing, vernickelt
max. clamping range 38 mm
max. operating temperature 100 °C
min. clamping range 30 mm
min. operating temperature -40 °C
spanner size 58 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei