1411207 | Phoenix Contact
Counter nut, M20, 26 mm, silver gray, 1411207
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 6 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411207, Phoenix Contact
Counter nut, Material: PA, for threads M20x1.5, Color: silver-gray RAL 7001.
Technical specifications
Version | Gegenmutter | |
Colour | silbergrau | |
Thread size | M20 | |
Length | 6 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 26 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |