1411210 | Phoenix Contact

Counter nut, M40, 50 mm, silver gray, 1411210

Order No.: 60P6489
EAN: 4046356923422
MPN:
1411210
A-INL-M40-P-GY
Series: A-INL
1411210 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 10 days: 380 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411210, Phoenix Contact

Counter nut, Material: PA, for threads M40x1.5, Color: silver-gray RAL 7001.

Technical specifications
Colour silbergrau
Thread size M40
Length 7 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Gegenmutter
spanner size 50 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes