1411214 | Phoenix Contact
Counter nut, M16, 22 mm, black, 1411214
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 10 days: 248 pcs.
Leadtime: 2 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3213 €
100 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Counter nut, 1411214, Phoenix Contact
Counter nut, Material: PA, for threads M16x1.5, Color: black.
Technical specifications
Colour | schwarz | |
Thread size | M16 | |
Length | 5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Gegenmutter | |
spanner size | 22 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |