1411217 | Phoenix Contact

Counter nut, M32, 41 mm, black, 1411217

Order No.: 60P6484
EAN: 4046356923491
MPN:
1411217
A-INL-M32-P-BK
Series: A-INL
1411217 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 10 days: 5,152 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Counter nut, 1411217, Phoenix Contact

Counter nut, Material: PA, for threads M32x1.5, Color: black.

Technical specifications
Colour schwarz
Thread size M32
Length 7 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Gegenmutter
spanner size 41 mm
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes